Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM HGS24042C27 ES 42W GLS 240V Energy Saving Halogen

Extended range
Order Code:  

41-1334

 
Brand: RVFM MPN: HGS24042C27 EAN-13: 5018986533516
Qty Unit Price (Ex VAT)
1+ £1.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

These energy-saving 42W lamps are the modern alternative to traditional incandescent bulbs. These halogen lamps provide a clean crisp appearance and offer the benefits of an improved energy rating, longer life and reduced electricity cost - with savings up to 30% - and lower CO2 emissions.


  • Average life of 2000hours
  • Ideal for all domestic locations
  • Supplied in clear glass finish
  • ES cap
  • Equivalent to 60W incandescent bulb
  • Supplied singly
Base ES
Bulb Finish Clear
Lamp Type Halogen
Power Rating 42W
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


27 June 2012 Question by: Rapid Customer | Product code: 41-1334
Q. Do the halogen bulbs emit as much heat as the ordinary light bulbs?
A. Hi Sharon, thanks for your question. Halogens emit significantly less heat than incandescent bulbs.

Reviews


Be the first to submit a review

Trustpilot