RVFM L/H SBC Lampholder with Base

Order Code:

41-0453

Brand: RVFM MPN: L/H

Discontinued


A Brass SBC (B15D) lampholder mounted onto a steel base fitted with 2 4mm sockets. Ideally suited to many applications in education.


Type SBC lamp holder with base
Colour white base with brass lampholder
Current Rating 5A
Height 50mm
Lamp Fitting Type SBC
Length 50mm
Power Rating 48W
Voltage Rating 12V

Questions


*Question functionality currently disabled


Tuesday, October 9, 2018 Question by: Rapid Customer | Product code: 41-0453
Q. Does this bulbholder have one or two 4mm sockets in the base please? The image shows only one but the data sheet diagram has 2x 4mm sockets.
A. Hi Chris, thank you for your question. The unit has 2 x 4mm sockets to power the unit.

Reviews


Be the first to submit a review

Trustpilot