Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM MK-12D14 SPDT Miniature Slide Switch 4.4mm ACT 6 Volt

Order Code:  

78-3762

 
Brand: RVFM MPN: MK-12D14 PCB Symbol, Footprint or 3D Model

Discontinued


Cost-effective miniature SPDT slide switch with 4.4mm actuator.


  • Rating 0.3A 6V DC
  • Pitch 2.5mm
Action N/A
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.3A
Type Slide switch

Reviews


Be the first to submit a review

Trustpilot