RVFM Projective ripple tank

Order Code:

52-2103

Brand: RVFM MPN: P10004
  • Country of Origin:

Discontinued


This projective ripple tank can be used in the classroom or laboratory to demonstrate interference and diffraction. Supplied with 3 blocks and 3 bars.


  • Operating voltage 3V to 8V DC
  • Working current 250mA
  • Vibration frequency 7 to 10Hz
  • Overall dimensions 350 x 280 x 70mm
Type Projective ripple tank
Quantity 1
Size 350 x 280 x 70mm

Reviews


Be the first to submit a review

Trustpilot