RVFM SS-22F24-G7 DPDT Miniature Slide Switch

Order Code:

76-0100

Brand: RVFM MPN: SS-22F24-G7

Discontinued


Buy DPDT Miniature Slide Switch - a miniature slide switch with solder tag connections and break before make DPDT contacts.

Incorporating the following features: DPDT contact, 300mA contact current, 125Vac contact voltage, solder lug terminal, 23mm long, 7.2mm wide, 14.2mm high, a miniature slide switch with solder tag connections and break before make DPDT contacts, fixing centres 19mm, 2 x M2 fixing holes, suited to a wide range of miniature electronic equipment.


  • Suited to a wide range of miniature electronic equipment
  • Contacts rated at 0.3A, 125V AC
  • Fixing centres 19mm
  • 2 x M2 fixing holes
Type Slide switch
Action N/A
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.3A

Questions


*Question functionality currently disabled


Tuesday, June 23, 2015 Question by: Rapid Customer | Product code: 76-0100
Q. Hi,I have a model railway,Can you tell me if I could wire this switch to a PP3 9volt battery,If yes could you tell me how to wire it please,Thank you,Ps,I am not very good with electronics.
A. Hi James, thank you for your question. This will work with a 9 volt battery. A circuit would depend on what you wish to use it for, please see the connection diagram in the data sheet.


Thursday, January 9, 2014 Question by: Rapid Customer | Product code: 76-0100
Q. does it have a centre off switch
A. Hi Jake. Thank you for your question. Unfortunately not in this range we do however list a on-off-on slide switch 50-2983.

Reviews


Fantastic small switch

Reviewed by: Paul Black - Monday, January 16, 2017
Bought these switches for my model railway, to fit into a N gauge coach to work a tail light kit. They are small enough to fit on the under side with out being seen.


Trustpilot