RVFM ZD-925C 24 Compartment Box 370 x 235 48mm

Standard range
Order Code:

14-1124

Brand: RVFM MPN: ZD-925C
Qty Unit Price (Ex VAT)
1+ £9.95
5+ £9.36
10+ £8.66
50+ £6.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
254 in stock, despatched same dayAdditional quantity lead time 5 months

An economical 370 x 235 x 48mm case with 24 compartments, ideal for the storage of small parts like electronic components, screws, nails, beads, etc.


  • 370 x 235 x 48mm
  • 24 equally-sized, fixed compartments
  • Hinged lid with fastening clips
  • Rugged all-plastic construction
Compartments 24
Height 48mm
Length 370mm
Material Plastic
Width 235mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot