Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Ryobi 5133000535 ESS280RV 1/3 Sheet Orbital Sander Variable Speed 280W 240V

Order Code:  

85-8845

  Copy to clipboard
Brand: Ryobi  Copy to clipboard MPN: 5133000535 Copy to clipboard EAN-13: 4892210111739
 Report an error

Discontinued

This orbital sander from Ryobi has been designed for removing paint and adding a perfect finish, courtesy of the 1/3 sheet rectangular base which smooths out every corner, no matter how large the surface. The sand paper is easily attached by a hook and loop system or manual clamps. The cyclonic action dust box on the back makes collecting and discarding dust hassle free too.


  • Ideal for light to medium weight applications such as fine finishing and paint removal
  • Variable speed (7,000-12,000 rpm) to optimise surface finish
  • Powerful 280W motor for maximum performance
  • 1/3 sheet rectangular base ideal for sanding closer to edges and over larger surfaces
  • Sand paper attaches through either quick fit hook and loop system or manual clamps for added versatility
  • Cyclonic action dust box for efficient dust collection
  • Livetool Indicator™ glows blue when plugged into the power supply
  • Weight: 1.7kg
  • Manufacturer's part 5133000535

Supplied with: tool bag and 2 x 60, 1 x 100 and 1 x 150 grit sanding sheets.
Pad Size 185 x 90mm
Power 280W
Type 1/3 sheet sander
Voltage 240V

Reviews


Be the first to submit a review

Trustpilot