S2 Hex Socket Bit 3/8in Drive 3/16in

<p>This Teng Tools Professional 3/8in Drive S2 hex socket bits made from chrome vanadium steel with a satin finish.</p> <p>Overall Length: 49.5mm.</p><p>The TENM381106 S2 Hex Socket Bit has the following specifications:<br />Overall length: 49.5mm.<br />AF Size: 3/16 inch.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type
Teng M381106-C S2 Hex Socket Bit 3/8in Drive 3/16in
Teng M381106-C S2 Hex Socket Bit 3/8in Drive 3/16in
Standard range
M381106-C
1+ £7.02

5 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M381108-C S2 Hex Socket Bit 3/8in Drive 1/4in
Teng M381108-C S2 Hex Socket Bit 3/8in Drive 1/4in
Standard range
M381108-C
1+ £6.76

15 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M381110-C S2 Hex Socket Bit 3/8in Drive 5/16in
Teng M381110-C S2 Hex Socket Bit 3/8in Drive 5/16in
Standard range
M381110-C
1+ £7.02

4 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M381112-C S2 Hex Socket Bit 3/8in Drive 3/8in
Teng M381112-C S2 Hex Socket Bit 3/8in Drive 3/8in
Standard range
M381112-C
1+ £7.02

4 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M381503-C S2 Hex Socket Bit 3/8in Drive 3mm
Teng M381503-C S2 Hex Socket Bit 3/8in Drive 3mm
Standard range
M381503-C
1+ £6.05

5 available to back orderBack-order availability date - 07/02/2025
Socket
Teng M381504-C S2 Hex Socket Bit 3/8in Drive 4mm
Teng M381504-C S2 Hex Socket Bit 3/8in Drive 4mm
Standard range
M381504-C
1+ £5.92

50 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M381505-C S2 Hex Socket Bit 3/8in Drive 5mm
Teng M381505-C S2 Hex Socket Bit 3/8in Drive 5mm
Standard range
M381505-C
1+ £6.76

50 available to back orderBack-order availability date - 07/02/2025
Socket
Teng M381506-C S2 Hex Socket Bit 3/8in Drive 6mm
Teng M381506-C S2 Hex Socket Bit 3/8in Drive 6mm
Standard range
M381506-C
1+ £6.76

5 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M381508-C S2 Hex Socket Bit 3/8in Drive 8mm
Teng M381508-C S2 Hex Socket Bit 3/8in Drive 8mm
Standard range
M381508-C
1+ £6.76

50 available to back orderBack-order availability date - 12/02/2025
Socket


Trustpilot