Teng M381508-C S2 Hex Socket Bit 3/8in Drive 8mm

Standard range
Order Code:

97-3958

Brand: Teng MPN: M381508-C EAN-13: 5020385133440
Qty Unit Price (Ex VAT)
1+ £6.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 12/02/2025

This Teng Tools Professional 3/8in Drive S2 hex socket bits made from chrome vanadium steel with a satin finish.

Overall Length: 49.5mm.

The TENM381508 Hex Socket Bit has the following specifications:
Overall length: 49.5mm.
AF Size: 8mm.


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot