S2J Diotec Rectifier Diode 2A 600V
Image Representative of Range

S2J Diotec Rectifier Diode 2A 600V

Standard range
Order Code:

50-3066

Brand: Diotec MPN: S2J EAN-13: 2050001282576
Qty Unit Price (Ex VAT)
20+ £0.040
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
347 in Stock, despatched in 4 days

A standard SMD silicon rectifier diode with a VRRM of 600V and an IF(AV) of 2A in a DO-214AA SMB package.


  • Surface mount devices
  • UL 94V-0 Classification
Average Rectified Output Current 2A
Case DO-214AA
Device S2J
Forward Voltage 1.15V
Peak Reverse Voltage 600V
Thermal Resistance 50°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot