Sadolin 5028466 Classic Wood Protection Jacobean Walnut 2.5 litre

Standard range
Order Code:

97-0691

Brand: Sadolin MPN: 5028466 EAN-13: 5721147660425
Qty Was Unit Price (Ex VAT)
1+ £48.91   £42.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

Sadolin Classic Wood Protection absorbs deeply into the timber to provide exceptional protection against the weather. Effective on large areas of timber such as cladding, fascias, decking and rough sawn timber. It is also ideal as a base stain on new joinery which is to be subsequently treated with Sadolin Extra.

Not suitable to use on surfaces previously coated with a medium/high build coating.

Specification:

Coverage: Planed Softwood/Hardwood up to 15m²/litre; Rough Sawn Timber up to 8m²/litre
Drying Time: Touch Dry 4-6 hours; Recoat: 16-24 hours

This Sadolin Classic Wood Protection has the following specification:

Colour: Jacobean Walnut
Size: 2.5 litre


Type Stain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot