Sadolin 5028535 Extra Durable Woodstain Teak 2.5 litre

Standard range
Order Code:

97-0731

Brand: Sadolin MPN: 5028535 EAN-13: 5721147670325
Qty Unit Price (Ex VAT)
1+ £56.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

Sadolin Extra Durable Woodstain is suitable for all softwood and hardwood apart from decking or areas subject to heavy wear/abrasion. It is particularly suitable for joinery such as doors and windows, where its flexible nature and water repellency provide long-lasting protection. For optimum durability on new wood, the use of Sadolin Classic as a base coat is recommended, particularly when treating hardwoods.

Specification:

Coverage: Planed Softwood/Hardwood up to 15m²/litre
Drying Time: Touch Dry 4-6 hours; Recoat: 16-24 hours

This Sadolin Extra Durable Woodstain has the following specification:

Colour: Teak
Size: 2.5 litre


Type Stain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot