Sadolin 5028850 Superdec Opaque Wood Protection Super White Gloss 1 litre

Standard range
Order Code:

97-0781

Brand: Sadolin MPN: 5028850 EAN-13: 5721147973341
Qty Unit Price (Ex VAT)
1+ £30.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 06/02/2025

Sadolin Superdec is a water-borne, highly durable opaque finish for cladding and exterior joinery. Wears naturally via weathering, thus ensuring the coating remains flexible and resists cracking, peeling and flaking. It can be applied to new and previously painted or stained surfaces, and is ideal for use where a complete change of colour is required, or where the existing surface has become weathered and uneven in appearance.

On very resinous timber to minimise extractive discolouration of the coating (particularly when using Super White) a blocking primer should be used.

Specification:

Coverage: Planed Softwood: up to 10m²/litre
Drying Time: Touch Dry 1 Hour, Recoat Time After 16 Hours

This Sadolin Superdec Opaque Wood Protection has the following specification:

Colour/Finish: Super White Gloss
Size: 1 litre


Type Stain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot