We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Lens strength | Window tinting | Type | DIN standard | EN standard | Material |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Lens strength | Window tinting | Type | DIN standard | EN standard | Material | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 25 in Stock, despatched in 4 days |
| None | Safety Glasses | DIN 166 | EN 166 | Polycarbonate (PC) | |||||
![]() |
| 51 in Stock, despatched in 4 days |
| None | Safety Glasses | DIN 166 | EN 166 | Polycarbonate (PC) | |||||
![]() |
| 66 in Stock, despatched in 4 days |
| None | Safety Glasses | DIN 166 | EN 166 | Polycarbonate (PC) | |||||
![]() |
| 16 in Stock, despatched in 4 days |
| None | Safety Glasses | DIN 166 | EN 166 | Polycarbonate (PC) | |||||
![]() |
| Available to back orderPlease contact us for lead time |
| None | Safety Glasses | DIN 166 | EN 166 | Polycarbonate (PC) | |||||
![]() |
| 22 in Stock, despatched in 4 days |
| Grey | Safety Glasses | DIN 166 | EN 166 | Polycarbonate (PC) | |||||
![]() |
| 7 in Stock, despatched in 4 days |
| Grey | Safety Glasses | DIN 166 | EN 166 | Polycarbonate (PC) | |||||
![]() |
| 17 in Stock, despatched in 4 days |
| Yellow | Safety Glasses | DIN 166 | EN 166 | Polycarbonate (PC) | |||||
![]() |
| 13 in Stock, despatched in 4 days |
| Brown | Safety Glasses | DIN 166 | EN 166 | Polycarbonate (PC) | |||||
![]() |
| 8 in Stock, despatched in 4 days |
| Grey | Safety Glasses | DIN 166 | EN 166 | Polycarbonate (PC) | |||||
![]() |
| 8 in Stock, despatched in 4 days |
| + 1.5 | None | Safety Glasses | DIN 166 | EN 166 | Polycarbonate (PC) | ||||
![]() |
| 8 in Stock, despatched in 4 days |
| + 2.0 | None | Safety Glasses | DIN 166 | EN 166 | Polycarbonate (PC) | ||||
![]() |
| 20 in Stock, despatched in 4 days |
| Red | Safety Glasses | DIN 166 | EN 166 | Polycarbonate (PC) | |||||
![]() |
| 17 in Stock, despatched in 4 days |
| + 2.5 | None | Safety Glasses | DIN 166 | EN 166 | Polycarbonate (PC) |