3M™ Solus™ 2000 safety glasses, S2001AF-BLU is a sporty, stylish safety glasses with blue/grey, adjustable ratchet brackets for individual fit. The clear polycarbonate lens has an anti-fog and anti-Scratch coating for long life and improved visibility.
Type | Safety Glasses |
DIN standard | DIN 166 |
EN standard | EN 166 |
Material | Polycarbonate (PC) |
Window tinting | None |
---|
To use this facility please Sign In.
Sign In