Samsung CL31C332JBFNNNE 3.3nF ±5% 50V NPO 1206 Ceramic Chip Capacitor Reel 2k

Samsung CL31C332JBFNNNE 3.3nF ±5% 50V NPO 1206 Ceramic Chip Capacitor Reel 2k

Order Code:

71-0900

Brand: Samsung MPN: CL31C332JBFNNNE

Discontinued


This capacitor is an SMD 3.3nF 50V NPO MLCC with a ±5% tolerance in an 1206 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • 3.2 x 1.6 x 1.8mm (L x W x H)
  • Sold in reels of 2000 only
  • Manufacturer's part CL31C332JBFNNNE

Type MLCC
Capacitance 3.3nF
Dimensions 3.2 x 1.6 x 1.8mm
Material Ceramic
Operating Temperature -55 to +125°C
Tolerance 5%
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot