Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Samwha HE1H109M35040HA 10000uf 50V 105deg He Snap-in Capacitor

Samwha HE1H109M35040HA 10000uf 50V 105deg He Snap-in Capacitor

Order Code:  

11-3165

 
Brand: Samwha MPN: HE1H109M35040HA PCB Symbol, Footprint or 3D Model

Discontinued


Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 10000µF
Diameter 35mm
Height 40mm
Pitch 10mm
Ripple 4.37A
Temperature 105°C
Tolerance 20%
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot