Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Samwha RD1J107M0811M 100µF ±20% 63V 105°C Miniature Radial Alum Elect Capacitor

Standard range
Order Code:  

11-4015

 
Brand: Samwha MPN: RD1J107M0811M
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.171
50+ £0.148
100+ £0.083

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
330 in stock, despatched same dayAdditional 300 due on 04/03/2025

This 100µF 63V radial electrolytic capacitor is a general purpose component that features an extended temperature range.


  • Tolerance 20%
  • High CV value
Capacitance 100µF
Dimensions Ø8 x 11.5mm
Material Aluminium
Operating Temperature -55 to +105°C
Pitch 3.5mm
Tolerance 20%
Type Radial aluminium electrolytic
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot