Samwha WF1C108M10020 1000µF 20% 16V 105°C Low Imp Radial Alum Elect Capacitor

Order Code:

11-3918

Brand: Samwha MPN: WF1C108M10020

Discontinued


A 1000µF 16V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 7000 hours load life
Type Radial aluminium electrolytic
Capacitance 1000µF
Dimensions Ø10 x 20mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 16V

Reviews


Whats best

Reviewed by: Les Clarke - Wednesday, April 23, 2014
When it comes to electro Caps I would recommend avoiding cheaper components, they may l be marked as your circuit requires , but so often capacitors do not match the 'F' stated these 1000uF measured 998uF that was good enough for me thus 5*


Trustpilot