Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £40.30 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Scan Texas Lined Rigger Boots are ideal for the construction and haulage industries and outdoor workers. They have grained leather uppers that offer excellent resistance against abrasion. With anti-static, energy absorbent polyurethane soles for comfort, strength and durability.
The boots are fleece lined with cushioned insoles and arch support for additional comfort. Fitted with 200 Joule steel toecaps and midsoles for penetration resistance. They also have padded ankle protectors, a rear scuff guard and 'Pull-on' style for ease and comfort. The soles are resistant to oil, acid, alkaline, heat and penetration.
EN Test: CE EN ISO 20345-2011.
Safety Rating: S1P.
Slip Rating: SRC.
1 x Pair of Scan Texas Lined Tan Rigger Boots UK 6 EUR 39.
Type | Boot |
---|
To use this facility please Sign In.
Sign In