Texas Lined Tan Rigger Boots UK 10 EUR 44

<p>The Scan Texas Lined Rigger Boots are ideal for the construction and haulage industries and outdoor workers. They have grained leather uppers that offer excellent resistance against abrasion. With anti-static, energy absorbent polyurethane soles for comfort, strength and durability.</p> <p>The boots are fleece lined with cushioned insoles and arch support for additional comfort. Fitted with 200 Joule steel toecaps and midsoles for penetration resistance. They also have padded ankle protectors, a rear scuff guard and 'Pull-on' style for ease and comfort. The soles are resistant to oil, acid, alkaline, heat and penetration.</p> <p>EN Test: CE EN ISO 20345-2011.<br />Safety Rating: S1P.<br />Slip Rating: SRC.</p><p>1 x Pair of Scan Texas Lined Tan Rigger Boots UK 10 EUR 44</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type
Scan JC-B917 Texas Lined Tan Rigger Boots UK 10 EUR 44
Scan JC-B917 Texas Lined Tan Rigger Boots UK 10 EUR 44
Standard range
SCAFWTEXAS10
1+ £37.82

1 available to back orderBack-order availability date - 10/02/2025
Boot
Scan JC-B917 SIZE 11 Texas Lined Tan Rigger Boots UK 11 EUR 46
Scan JC-B917 SIZE 11 Texas Lined Tan Rigger Boots UK 11 EUR 46
Standard range
JC-B917 SIZE 11
1+ £40.30

1 available to back orderBack-order availability date - 10/02/2025
Boot
Scan JC-B917 SIZE 12 Texas Lined Tan Rigger Boots UK 12 EUR 47
Scan JC-B917 SIZE 12 Texas Lined Tan Rigger Boots UK 12 EUR 47
Standard range
JC-B917 SIZE 12
1+ £37.82

20 available to back orderBack-order availability date - 15/02/2025
Boot
Scan JC-B917 SIZE 6 Texas Lined Tan Rigger Boots UK 6 EUR 39
Scan JC-B917 SIZE 6 Texas Lined Tan Rigger Boots UK 6 EUR 39
Standard range
JC-B917 SIZE 6
1+ £40.30

50 available to back orderBack-order availability date - 15/02/2025
Boot
Scan JC-B917 SIZE 7 Texas Lined Tan Rigger Boots UK 7 EUR 41
Scan JC-B917 SIZE 7 Texas Lined Tan Rigger Boots UK 7 EUR 41
Standard range
JC-B917 SIZE 7
1+ £40.30

5 available to back orderBack-order availability date - 10/02/2025
Boot
Scan JC-B917 SIZE 8 Texas Lined Tan Rigger Boots UK 8 EUR 42
Scan JC-B917 SIZE 8 Texas Lined Tan Rigger Boots UK 8 EUR 42
Standard range
JC-B917 SIZE 8
1+ £40.30

2 available to back orderBack-order availability date - 10/02/2025
Boot
Scan JC-B917 SIZE 9 Texas Lined Tan Rigger Boots UK 9 EUR 43
Scan JC-B917 SIZE 9 Texas Lined Tan Rigger Boots UK 9 EUR 43
Standard range
JC-B917 SIZE 9
1+ £40.30

3 available to back orderBack-order availability date - 10/02/2025
Boot


Trustpilot