Scan JC-B917 SIZE 9 Texas Lined Tan Rigger Boots UK 9 EUR 43

Standard range
Order Code:

97-1244

Brand: Scan MPN: JC-B917 SIZE 9 EAN-13: 5023969299365
Qty Unit Price (Ex VAT)
1+ £40.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/02/2025

The Scan Texas Lined Rigger Boots are ideal for the construction and haulage industries and outdoor workers. They have grained leather uppers that offer excellent resistance against abrasion. With anti-static, energy absorbent polyurethane soles for comfort, strength and durability.

The boots are fleece lined with cushioned insoles and arch support for additional comfort. Fitted with 200 Joule steel toecaps and midsoles for penetration resistance. They also have padded ankle protectors, a rear scuff guard and 'Pull-on' style for ease and comfort. The soles are resistant to oil, acid, alkaline, heat and penetration.

EN Test: CE EN ISO 20345-2011.
Safety Rating: S1P.
Slip Rating: SRC.

1 x Pair of Scan Texas Lined Tan Rigger Boots UK 9 EUR 43


Type Boot

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot