Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pieces:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £26.56 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Scan Fold Flat Disposable Masks for protection against fine particles. This mask has a low breathing resistance, a non-irritating inner face piece and an adjustable nose clip with soft foam nosepiece. Secured by elasticated retaining straps.
FFP2 NR For use with: brick dust, ceramic tile dust, hand sanding of wood & MDF, and loft insulation.
Conforms to EN149:2001 A1:2009
Supplied as pack of 3 or a box of 20.
These SCAPPEP2FFB Fold Flat Disposable Masks are supplied in a box of 20.
Type | Mask |
---|---|
Mask Shape | Flat-Fold |
Number of Pieces | 20 |
Protection Classification | FFP2 |
Valved | No |
To use this facility please Sign In.
Sign In