Christmas Opening Hours and Delivery Dates here
Schützinger A 20-40 S Ni/SW Adapter Black 1pc High-Quality Connector

Image Representative of Range

Schützinger A 20-40 S Ni/SW Adapter Black 1pc High-Quality Connector

Order Code:

06-6875

Brand: Schutzinger MPN: A 20-40 S Ni / SW EAN-13: 2050006592823
Qty Unit Price (Ex VAT)
3+ £1.69
10+ £1.64
20+ £1.63
50+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
208 available to back orderBack-order availability date - 13/01/2026

The Schützinger A 20-40 S Ni / SW is a black adapter featuring both 2 mm and 4 mm safety jack sockets, designed for laboratory use. As a versatile connector, it ensures safe and reliable electrical connections, accommodating various jack plug types. This product is ideal for applications requiring durable, Hirschmann-compatible connections.
Colour Black
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Type Adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot