Christmas Opening Hours and Delivery Dates here

Schützinger A 40-40 S Ni/GN Adapter Green Pin Diameter 4mm 1pc

Order Code:

06-6885

Brand: Schutzinger MPN: A 40-40 S Ni / GN EAN-13: 2050009136871
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 available to back orderBack-order availability date - 14/01/2026

The Schützinger adapter, A 40-40 S Ni / GN, features a 4 mm pin diameter in a green finish. This safety jack plug is commonly used for laboratory and hirschmann connections. It serves as a reliable connector in both 2 mm and 4 mm jack socket applications.
Colour Green
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Pin Ø 4mm
Temperature Range From -25 °C to +80 °C.°C
Type Adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot