Christmas Opening Hours and Delivery Dates here
Schützinger BU 2240 S Ni/SW Socket Black Screw Connection 1pc Mounted Socket

Image Representative of Range

Schützinger BU 2240 S Ni/SW Socket Black Screw Connection 1pc Mounted Socket

Order Code:

06-6919

Brand: Schutzinger MPN: BU 2240 S Ni / SW EAN-13: 2050006598290
Qty Unit Price (Ex VAT)
3+ £1.44
10+ £1.40
25+ £1.39
50+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
25 available to back orderBack-order availability date - 10/01/2026

The Schützinger BU 2240 S Ni / SW Socket is a black, safety jack plug designed for laboratory environments. It features compatibility with both 2 mm and 4 mm straight blade connectors, ensuring versatile connectivity. This component is typically used for safe and reliable connection in electronic testing and measurement applications.
Colour Black
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Type Socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot