Christmas Opening Hours and Delivery Dates here
Schützinger DI FK 9 L Au/GE Spring-Loaded Plug Yellow Solder Connection

Image Representative of Range

Schützinger DI FK 9 L Au/GE Spring-Loaded Plug Yellow Solder Connection

Order Code:

06-7045

Brand: Schutzinger MPN: DI FK 9 L Au / GE EAN-13: 2050006599938
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 13/01/2026

The Schützinger DI FK 9 L Au / GE is a yellow spring-loaded plug featuring both 2 mm and 4 mm jack options. This laboratory connector is ideal for safe and secure connections in electro-technical applications. It is manufactured with spring-loaded contacts for reliability in testing environments.
Colour Yellow
Connection Soldering
Contact Material Gold plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot