Christmas Opening Hours and Delivery Dates here
Schützinger DI FK 9 L Ni/BL Spring-Loaded Blue Plug Solder Connection 1pc

Image Representative of Range

Schützinger DI FK 9 L Ni/BL Spring-Loaded Blue Plug Solder Connection 1pc

Order Code:

06-7055

Brand: Schutzinger MPN: DI FK 9 L Ni / BL EAN-13: 2050006599976
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 13/01/2026

The Schützinger DI FK 9 L Ni / BL is a blue, spring-loaded plug designed as a safety jack connector. It features compatibility with both 2 mm and 4 mm jack sockets, making it ideal for laboratory and testing environments. This robust component ensures secure connections and reliable performance for electrical applications.
Colour Blue
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot