Christmas Opening Hours and Delivery Dates here
Schützinger DI FK 9 S Au/GE Spring-loaded Plug Yellow Screw Connection

Image Representative of Range

Schützinger DI FK 9 S Au/GE Spring-loaded Plug Yellow Screw Connection

Order Code:

06-7067

Brand: Schutzinger MPN: DI FK 9 S Au / GE EAN-13: 2050006600030
Qty Unit Price (Ex VAT)
1+ £4.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 13/01/2026

The Schützinger DI FK 9 S Au / GE is a spring-loaded plug available in a yellow hue, designed with a 4 mm jack socket for versatile laboratory use. This safety jack plug is particularly suited for applications requiring secure connections, such as in electrical testing environments. Its robust construction ensures reliable performance in connecting equipment and instruments with Hirschmann connectors.
Colour Yellow
Connection Screws
Contact Material Gold plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot