Christmas Opening Hours and Delivery Dates here
Schützinger DI FK 9 S Ni/GE Plug Yellow Spring-loaded Screw Connection

Image Representative of Range

Schützinger DI FK 9 S Ni/GE Plug Yellow Spring-loaded Screw Connection

Order Code:

06-7109

Brand: Schutzinger MPN: DI FK 9 S Ni / GE EAN-13: 2050006600085
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 available to back orderBack-order availability date - 13/01/2026

The Schützinger spring-loaded plug is a safety jack connector with a 4mm diameter designed for secure and reliable electrical connections. It features sturdy construction and a bright yellow finish for visibility and prevention of accidental disconnection. Typically used in laboratory environments, it facilitates safe and efficient connectivity in various electrical testing and measurement applications.
Colour Yellow
Connection Screws
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot