Christmas Opening Hours and Delivery Dates here
Schützinger DI HSEB 3125 L Au/RT HV Safety Socket Red 1pc

Image Representative of Range

Schützinger DI HSEB 3125 L Au/RT HV Safety Socket Red 1pc

Order Code:

06-7119

Brand: Schutzinger MPN: DI HSEB 3125 L Au / RT EAN-13: 2050006600153
Qty Unit Price (Ex VAT)
1+ £5.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 13/01/2026

The Schützinger DI HSEB 3125 L Au / RT is a high voltage safety socket designed for secure electrical connections in laboratory settings. This red 4mm jack socket features a robust construction suitable for ensuring reliable performance in safety-critical applications. It's commonly used as a safety jack connector in laboratories and industry settings.
Colour Red
Connection Soldering
Contact Material Gold plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 16A
Scoop-proof Yes
Type HV safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot