Christmas Opening Hours and Delivery Dates here
Schützinger DI HSEB 3125 L Au/SW HV Safety Socket Black 1pc

Image Representative of Range

Schützinger DI HSEB 3125 L Au/SW HV Safety Socket Black 1pc

Order Code:

06-7121

Brand: Schutzinger MPN: DI HSEB 3125 L Au / SW EAN-13: 2050006600160
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 13/01/2026

The Schützinger DI HSEB 3125 L Au / SW is a black HV safety socket designed for secure electrical connections. This 4 mm jack receptacle, made with high-quality materials, ensures safe laboratory use. Ideal for applications requiring reliable high-voltage connections in scientific and industrial environments.
Colour Black
Connection Soldering
Contact Material Gold plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 16A
Scoop-proof Yes
Type HV safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot