Christmas Opening Hours and Delivery Dates here
Schützinger HSPL 8568/AWG16/200/RT Safety Test Lead 4mm Plug Red AWG16 200cm

Image Representative of Range

Schützinger HSPL 8568/AWG16/200/RT Safety Test Lead 4mm Plug Red AWG16 200cm

Order Code:

06-7359

Brand: Schutzinger MPN: HSPL 8568 / AWG16 / 200 / RT EAN-13: 4064161289748
Qty Unit Price (Ex VAT)
1+ £34.38
10+ £33.31
25+ £33.06
50+ £32.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 15/01/2026

The Schützinger HSPL 8568 Safety test lead features a 4 mm plug on each end, AWG16 gauge wire, and is red in colour. With a length of 200 cm, it is designed for secure and reliable electrical testing. This test lead is typically used in safe circuit testing and measurement applications.
Colour Red
Type Safety test lead
Material PA 6.6
Contact Material Nickel plated
Nominal Current 16A
Nominal Voltage 6000V
Temperature Range -10 - +90°C
Type A 4 mm plug
Type B 4 mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot