Christmas Opening Hours and Delivery Dates here
Schützinger HSPL 8568/AWG16/200/SW Safety Test Lead 4mm Plug Black 1pc

Image Representative of Range

Schützinger HSPL 8568/AWG16/200/SW Safety Test Lead 4mm Plug Black 1pc

Order Code:

06-7361

Brand: Schutzinger MPN: HSPL 8568 / AWG16 / 200 / SW EAN-13: 4064161289755
Qty Unit Price (Ex VAT)
1+ £24.48
10+ £23.26
25+ £23.08
50+ £22.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 15/01/2026

The Schützinger HSPL 8568 is a black safety test lead featuring a 4 mm plug on both ends and is designed with AWG16 wire. This test lead is primarily used for electrical testing and measurement tasks, ensuring safety and reliability in laboratory and industrial environments. The product comes as a single piece, making it suitable for precise and secure connections.
Colour Black
Type Safety test lead
Material PA 6.6
Contact Material Nickel plated
Nominal Current 16A
Nominal Voltage 6000V
Temperature Range -10 - +90°C
Type A 4 mm plug
Type B 4 mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot