Christmas Opening Hours and Delivery Dates here
Schützinger KURZ 7450/7.5-2 IG Ni/SW Shorting Plug Black 1pc

Image Representative of Range

Schützinger KURZ 7450/7.5-2 IG Ni/SW Shorting Plug Black 1pc

Order Code:

06-7477

Brand: Schutzinger MPN: KURZ 7450 / 7.5-2 IG Ni / SW EAN-13: 2050006601570
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 13/01/2026

The Schützinger KURZ 7450 / 7.5-2 IG Ni / SW is a black shorting plug designed for reliable electrical connections. It features a robust nickel-plated construction and is commonly used in testing and measurement applications. This 1 piece shorting plug aids in shunting circuits effectively.
Type Shorting plug
Colour Black
Connection 4 mm plug
Contact Material Nickel plated
Insulation Material Polyamide 6.6
Nominal Current 12A
Nominal current - rounded value 12A
Nominal voltage (details) 60V DC
Temperature Range -40 - +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot