Christmas Opening Hours and Delivery Dates here

Schützinger SDK 502/GE Safety Quick-Fit Terminal Yellow 16A 1pc

Order Code:

06-7645

Brand: Schutzinger MPN: SDK 502 / GE EAN-13: 2050009137229
Qty Unit Price (Ex VAT)
1+ £5.59
10+ £5.31
25+ £5.03
50+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 13/01/2026

Manufactured by Schützinger, the Safety quick-fit terminal is designed for fast and secure electrical connections. This yellow terminal supports up to 16 A, offering robust performance in various electrical applications. Typical uses include laboratory settings and electrical testing environments where secure connections are critical.
Type Safety quick-fit terminal
Colour Yellow
Current Rating 16A
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal current - rounded value 16A
Temperature Range From - 25 °C to + 90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot