Christmas Opening Hours and Delivery Dates here

Schützinger SDK 502/OR Safety Quick-Fit Terminal Orange 16A 1pc

Order Code:

06-7651

Brand: Schutzinger MPN: SDK 502 / OR EAN-13: 2050009137243
Qty Unit Price (Ex VAT)
1+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 13/01/2026

The Schützinger SDK 502 / OR is a safety quick-fit terminal designed for efficient and secure electrical connections. With a current rating of 16 A, it features an easy-to-use quick-fit mechanism for reliable performance. It is typically used in laboratory, educational, or experimental settings to ensure safe and rapid electrical connections.
Type Safety quick-fit terminal
Colour Orange
Current Rating 16A
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal current - rounded value 16A
Temperature Range From - 25 °C to + 90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot