Christmas Opening Hours and Delivery Dates here

Schützinger SDK 504/GNGE Safety Quick-Fit Terminal Green-Yellow 16A

Order Code:

06-7669

Brand: Schutzinger MPN: SDK 504 / GNGE EAN-13: 2050009137281
Qty Unit Price (Ex VAT)
1+ £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 14/01/2026

The Schützinger safety quick-fit terminal is a green-yellow component designed for a current rating of 16 A. It ensures secure and swift connectivity in electrical installations. This terminal is typically used in residential and industrial electrical systems for safe and efficient wire connections.
Type Safety quick-fit terminal
Colour Green-yellow
Current Rating 16A
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal current - rounded value 16A
Temperature Range From - 25 °C to + 90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot