Christmas Opening Hours and Delivery Dates here
Schützinger SDK 800/RT Safety Quick-Fit Terminal Red 16A 1pc

Image Representative of Range

Schützinger SDK 800/RT Safety Quick-Fit Terminal Red 16A 1pc

Order Code:

06-7683

Brand: Schutzinger MPN: SDK 800 / RT EAN-13: 4064161290164
Qty Unit Price (Ex VAT)
1+ £9.12
10+ £8.84
25+ £8.76
50+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Schützinger SDK 800 / RT Safety quick-fit terminal is a reliable red connector designed for up to 16 A applications. It is ideal for secure electrical connections, prioritising safety and efficiency. This product is typically used in laboratory or industrial settings for testing or connecting electrical circuits.
Type Safety quick-fit terminal
Colour Red
Current Rating 16A
Voltage Rating 300V
Material (details) PA 6.6
Nominal current - rounded value 16A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot