Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/SIL1/200/SW Safety Test Lead 4mm Plug 200cm Black 1pc

Image Representative of Range

Schützinger VSFK 8500/SIL1/200/SW Safety Test Lead 4mm Plug 200cm Black 1pc

Order Code:

06-7939

Brand: Schutzinger MPN: VSFK 8500 / SIL1 / 200 / SW EAN-13: 2050006640340
Qty Unit Price (Ex VAT)
1+ £11.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Schützinger safety test lead features a 4 mm plug on each end, with a length of 200.00 cm, and comes in black. It is suitable for secure electrical testing and measurement applications. This test lead is ideal for laboratory and industrial environments, ensuring reliable connections.
Colour Black
Type Safety test lead
Cable Length 200.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot