Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/1/100/BL Safety Test Lead 4mm Plug 100cm Blue

Image Representative of Range

Schützinger VSFK 8700/1/100/BL Safety Test Lead 4mm Plug 100cm Blue

Order Code:

06-7945

Brand: Schutzinger MPN: VSFK 8700 / 1 / 100 / BL EAN-13: 2050006640357
Qty Unit Price (Ex VAT)
1+ £7.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

The Schützinger VSFK 8700 / 1 / 100 / BL is a safety test lead equipped with dual 4 mm plugs and measures 100.00 cm in length. It is typically used for secure electrical testing and measurement applications. The blue-coloured lead is suitable for both professional and general electrical testing.
Colour Blue
Type Safety test lead
Cable Length 100.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot