Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/1/100/GE Safety Test Lead 4mm Plug 100cm Yellow

Image Representative of Range

Schützinger VSFK 8700/1/100/GE Safety Test Lead 4mm Plug 100cm Yellow

Order Code:

06-7947

Brand: Schutzinger MPN: VSFK 8700 / 1 / 100 / GE EAN-13: 2050006640364
Qty Unit Price (Ex VAT)
1+ £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

The Schützinger VSFK 8700 / 1 / 100 / GE safety test lead is a yellow, 100 cm long lead with 4 mm plugs at both ends. It is designed for safe electrical testing and measurement applications. Ideal for laboratory and industrial settings, this test lead ensures secure and reliable connections.
Colour Yellow
Type Safety test lead
Cable Length 100.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot