Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/1/100/GN Safety Test Lead 4mm Plug 100cm Green

Image Representative of Range

Schützinger VSFK 8700/1/100/GN Safety Test Lead 4mm Plug 100cm Green

Order Code:

06-7949

Brand: Schutzinger MPN: VSFK 8700 / 1 / 100 / GN EAN-13: 2050006640371
Qty Unit Price (Ex VAT)
1+ £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The Schützinger VSFK 8700 / 1 / 100 / GN safety test lead is a single piece, green test lead with two 4 mm plugs and a length of 100.00 cm. This product is designed for secure electrical testing applications, ensuring reliable connectivity and user safety. It is typically used in laboratories or workshops for measuring and testing electrical circuits.
Colour Green
Type Safety test lead
Cable Length 100.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot