Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/1/100/RT Safety Test Lead 4mm Plug 100cm Red

Image Representative of Range

Schützinger VSFK 8700/1/100/RT Safety Test Lead 4mm Plug 100cm Red

Order Code:

06-7951

Brand: Schutzinger MPN: VSFK 8700 / 1 / 100 / RT EAN-13: 2050006640388
Qty Unit Price (Ex VAT)
1+ £7.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 14/01/2026

Schützinger manufactures high-quality safety test leads like the VSFK 8700 / 1 / 100 / RT, featuring dual 4 mm plugs and a 100 cm length. This red test lead is designed for secure and reliable electrical connections in testing environments. It is typically used in laboratory settings and electrical testing applications where safety and precision are paramount.
Colour Red
Type Safety test lead
Cable Length 100.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot