Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/1/100/SW Safety Test Lead 4 mm Plug 100 cm Black

Image Representative of Range

Schützinger VSFK 8700/1/100/SW Safety Test Lead 4 mm Plug 100 cm Black

Order Code:

06-7953

Brand: Schutzinger MPN: VSFK 8700 / 1 / 100 / SW EAN-13: 2050006640395
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Schützinger VSFK 8700 / 1 / 100 / SW safety test lead is a 100 cm black cable with 4 mm plugs on both ends, ideal for secure electrical testing. Manufactured by Schützinger, it features high-quality construction for reliable performance in laboratory and industrial environments. This test lead is used for safely connecting measurement devices during diagnostic and troubleshooting activities.
Colour Black
Type Safety test lead
Cable Length 100.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot