Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/1/200/BL Safety Test Lead 4 mm Plug 200 cm Blue

Image Representative of Range

Schützinger VSFK 8700/1/200/BL Safety Test Lead 4 mm Plug 200 cm Blue

Order Code:

06-7955

Brand: Schutzinger MPN: VSFK 8700 / 1 / 200 / BL EAN-13: 2050006640401
Qty Unit Price (Ex VAT)
1+ £8.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 14/01/2026

The Schützinger VSFK 8700 / 1 / 200 / BL is a blue, safety test lead set featuring 4 mm plugs and a length of 200 cm. Manufactured by Schützinger, it is designed for safe and reliable electrical testing. This product is typically used in laboratory and industrial settings for circuit testing and diagnostics.
Colour Blue
Type Safety test lead
Cable Length 200.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot