Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/1/200/RT Safety Test Lead 4mm Plug 200cm Red

Image Representative of Range

Schützinger VSFK 8700/1/200/RT Safety Test Lead 4mm Plug 200cm Red

Order Code:

06-7961

Brand: Schutzinger MPN: VSFK 8700 / 1 / 200 / RT EAN-13: 2050006640432
Qty Unit Price (Ex VAT)
1+ £8.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

The Schützinger VSFK 8700 / 1 / 200 / RT is a red safety test lead featuring a 4 mm plug on each end, measuring 200 cm in length. Manufactured by Schützinger, it is designed for reliable and secure electrical testing applications. This product is commonly used in laboratories, educational settings, and electronic testing environments.
Colour Red
Type Safety test lead
Cable Length 200.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot