Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/1/200/SW Black Safety Test Lead 4mm Plug 200cm 1pc

Image Representative of Range

Schützinger VSFK 8700/1/200/SW Black Safety Test Lead 4mm Plug 200cm 1pc

Order Code:

06-7963

Brand: Schutzinger MPN: VSFK 8700 / 1 / 200 / SW EAN-13: 2050006640449
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 14/01/2026

The Schützinger VSFK 8700 / 1 / 200 / SW is a black 4 mm safety test lead with a length of 200 cm, featuring plugs on both ends. Manufactured by Schützinger, it ensures secure and reliable connections for electrical testing. This test lead is ideal for use in laboratories, workshops, or any environment requiring precise electrical measurements.
Colour Black
Type Safety test lead
Cable Length 200.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot