Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/1/50/BL Safety Test Lead 4mm Plug 50cm Blue

Image Representative of Range

Schützinger VSFK 8700/1/50/BL Safety Test Lead 4mm Plug 50cm Blue

Order Code:

06-7965

Brand: Schutzinger MPN: VSFK 8700 / 1 / 50 / BL EAN-13: 2050006640456
Qty Unit Price (Ex VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

The Schützinger VSFK 8700 / 1 / 50 / BL safety test lead features 4 mm plugs on both ends and is 50 cm in length, coloured blue. Manufactured by Schützinger, this single-unit test lead is designed for safe and reliable electrical testing. Typically used in laboratory and field settings, it aids in secure connections for measuring and testing electrical currents.
Colour Blue
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot