Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/1/50/GE Safety Test Lead 4mm Plug 50cm Yellow 1pc

Image Representative of Range

Schützinger VSFK 8700/1/50/GE Safety Test Lead 4mm Plug 50cm Yellow 1pc

Order Code:

06-7967

Brand: Schutzinger MPN: VSFK 8700 / 1 / 50 / GE EAN-13: 2050006640463
Qty Unit Price (Ex VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 14/01/2026

The Schützinger VSFK 8700 / 1 / 50 / GE safety test lead features 4 mm plugs on both ends and is 50 cm in length, with a bright yellow colour for easy visibility. It is designed for secure and reliable electrical testing in various settings, ensuring safety due to its insulated construction. Typically used by professionals in laboratories or workshops, this test lead is perfect for connecting electronic devices or taking measurements during testing procedures.
Colour Yellow
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot